XYZprinting 3D Printer Da Vinci 2.0 Duo

Order Code:

25-0157

Brand: XYZprinting MPN: 25-0157
  • Country of Origin:

Discontinued


The da Vinci 2.0 Duo from XYZprinting has been designed to create inventive designs and colourful, detailed prints. It is manufactured with a host of excellent features, including two extruders, allowing creativity of multi-colour projects via the different colour easy-to-install filament cartridges.

Safe
Closed printing area protects users from the high print temperatures
No external filament movement during operation
CE certified

Low Maintenance
Print-bed detection and assisted levelling
Automatic nozzle cleaning
Plug-and-Play printer
No assembly required

Great Value
Dual extruder printers have never been this approachable ever!

Easy Loading
Cassette-like filament cartridge makes filament changing an easy task
Low filament alert



  • Technology: FFF (Fused Filament Fabrication)
  • Connectivity: USB wire, SD card
  • Resolution: 100 – 400 microns
  • Software: XYZware
  • File types: .stl and XYZ Format (.3w)
  • Windows 7 or above (for PC)
  • Mac OSX 10.8 64-bit + (for Mac)
  • Dimensions: 18.4 x 20 x 22in (W x H x D)

ABS filaments and PLA filaments are available in a range of colours.
Connectivity USB wire, SD card
Print Volume (X x Y x Z) 150 x 200 x 200mm
Type 3D printer

Questions


*Question functionality currently disabled


Thursday, November 17, 2016 Question by: Rapid Customer | Product code: 25-0157
Q. HI, CAN I PRINT WITH NYLON FILAMENTS? THANKS,
A. Hi Mario, thank you for your question. This unit will only accept ABS or PLA currently.

Reviews


Be the first to submit a review

Trustpilot