Christmas Opening Hours and Delivery Dates here

XYZprinting Da Vinci 1.0 Pro 3-in-1 With Built in Scanner and Engraver

Order Code:

25-0153

Brand: XYZprinting MPN: 25-0153

Discontinued


The da Vinci 1.0 Pro 3-in-1 3D printer lets you scan, print and engrave all in one place!

The 3-in-1 is even easier to use than its older brothers, making professional-grade printing simpler than ever.

The multi-functional printer is suited to hobbyists, designers and small businesses looking to create impressive, personalised prints and make everyday objects extraordinary.

The rapid, integrated 3D scanner takes only a few minutes to scan your chosen object to industrial-grade resolution and recreate it digitally. You can either print 'as it is' or adapt the scanned file in post-production software to add your own special features.

The 3D printer features an aluminium print bed which spreads heat evenly to decrease the chance of warpage, a low-maintenance extruder design and improved calibration, all of which improve the print quality. The 3-in-1 works with XYZ or other 1.75mm filaments, so you can print in any PLA or ABS thermoplastic of your choice.

Swapping your printer's extruder for the laser engraver lets you personalise your items. It can engrave a design in wood, leather, cardboard and much more.


  • Scan, print and engrave all in one place!
  • Easy to use
  • Makes professional-grade printing simple
  • Suitable for hobbyists, designers and small businesses
  • Head mechanism uses toothed belts on X and Y axes, leadscrew on Z axis
  • Integrated industrial grade 3D scanner takes only a few minutes to scan your object
  • Print 'as it is' or edit the scanned file in post-production software
  • Heated aluminium print bed (max. 110°C) spreads heat evenly to decrease the chance of warpage
  • Low-maintenance extruder
  • Assisted calibration - machine provides readings for manual setting
  • Works with XYZ or other 1.75mm PLA or ABS filaments
  • Laser engraver can engrave plastic, wood, leather, cardboard and much more
  • XYZprinting type Da Vinci 1.0 Pro

Questions

*Question functionality currently disabled
Friday, June 17, 2016 | Question by: Rapid Customer | Product code: 25-0153
Q. Can it engrave brass?
A. Hi Phil, thank you for your question. No but this will etch wood.
Wednesday, June 15, 2016 | Question by: Rapid Customer | Product code: 25-0153
Q. The da Vinci 1.0 pro says it is a printer scanner and laser engraver. Yet you sell the laser engraver separately. It is included in the basic machine as suggested? Is the laser scanner included in the basic machine? Is the print bed heated? To what temperature? Is it self calibrating for height? What mechanism does it use to move the head?
A. Hi Andrew, thank you for your question. This is a 3 in 1 system so included is the laser engraver 3D printer and scanner. The aluminium bed is heated. The maximum temperature is 110°C. The machine is described as having 'assisted calibration'. The machine takes the measurements, provides the readings and the operator turns the wheels to make the adjustments. There is a tooth belt on X and Y and a screw on the Z.

Trustpilot