Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
This PLA filament from XYZprinting has been extracted from plant-based materials and is compatible with a range of Da Vinci 3D Printers. In addition to being environmentally friendly, it is also suitable for lower temperature printing methods that greatly reduce warping. The translucent texture and finishing will also add a unique feature to your finished work. Each cartridge contains a reel which is "chipped" so the machine always knows how much filament is left.
Colour | Yellow |
---|---|
Diameter | 1.75mm |
Material | PLA |
Reel Weight | 600g |
Type | Filament |