Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Yale Locks 8K102 Push Button Window Lock White Finish Visi

Order Code:  

97-6023

  Copy to clipboard
Brand: Yale Locks  Copy to clipboard MPN: V-8K102-2-WE Copy to clipboard EAN-13: 5011783000373
 Report an error

Discontinued

The Yale 8K102 Lock for surface fixing to the fixed frame which is locked onto the lock plate on the window section by pushing the lock barrel. Easy-to-use push to lock system which is released by a key. Suitable for hinged timber casement windows.

Finish: White
38mm x 27mm x 20mm


Type Lock

Reviews


Be the first to submit a review