Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Yuasa NPC Series NPC24-12I Valve Regulated Lead-Acid Battery Cyclic SLA 12V 24Ah

Extended range
Order Code:  

18-0675

 
Brand: Yuasa MPN: NPC24-12I
  • E
    RoHS Exempt
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £137.45   £48.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT

The Yuasa 12V Battery 24AH SLA NPC 24-12 is from the Yuasa range of sealed lead acid batteries.


  • Specifically designed for cyclic applications
  • Valve regulated and maintenance-free battery electrolyte is retained solidly in the separator and the innovative gas recombinant system with minimal gas emission
  • Durability for deep discharge use. Yuasa's state of the art plate barrier prevention and the unique separator systems help withstand deep discharge use and thus considerably prolong battery service life
  • Minimal self discharge. Cyclic use batteries tend to be left discharged after usage causing plate corrosion leading to shortened life. The self discharge rate of NPC is as small as only 0.1% per day and thus extends storage period considerably
  • The NPC range is suited to heavy duty applications including wheelchairs, robots and test and measurement equipment
  • A connection bar (18-0675) is available separately
Battery Size SLA
Capacity 24000mAh
Chemistry Lead acid
Dimensions (H x W x D) 125.0 x 175.0 x 166.0mm
Pack Size 1
Terminal Type Quick disconnect tab
Voltage 12V
Weight (Per Battery) 8800g
Cyclic / standby Cyclic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot