Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Yuasa Yu-Power Intelligent Battery Charger utilises multi stage proportional timing technology to ensure safe and sufficient charging of lead acid batteries.
The use of proportional timing during the bulk charging mode ensures the best balance of maximum state of charge, without damaging the battery before switching to the float charging mode. Once in float charging mode, the charger will charge the battery and maintain it at 100% state of charge whilst using an Eco mode to save power.
The intelligence of these chargers is further demonstrated by employing a combination of cut off systems, which prevents overcharging of the battery.
Capacity | N/A |
---|---|
Chemistry | Lead acid |
Terminal Type | Euro with UK adaptor |
Cyclic / standby | N/A |
Height | 55mm |
Length | 190mm |
Nominal Voltage | 220 to 260V |
Operating Temperature Range | 0 to +40°C |
Weight | 0.86kg |
Width | 92mm |