Yuasa Yu-Power YPC8A12 Intelligent Battery Charger

Order Code:

18-5230

Brand: Yuasa MPN: YPC8A12

Discontinued


Buy Yuasa Yu-Power Intelligent Battery Charger YPC8A12 - the world will never be flat again, instead it is a world full of batteries appropriately charged for optimum performance. The Yuasa Yu-Power Intelligent Battery Charger utilises the multi stage proportional timing technology to ensure safe and efficient charging of lead acid batteries.

The use of proportional timing during the bulk charging mode ensures the best balance of maximum state of charge, without damaging the battery before switching to the float charging mode. Once in float charge mode the charger will charge the battery and maintain it at 100% state of charge whilst using an ECO mode to save power.


  • Euro to UK plug adaptor included
  • Multi stage and proportional timed charging management
  • Suitable for VRLA, Automotive and Motorcycle batteries
  • High frequency switch mode design
  • Multi level charging protection
  • Manufacturers part no. Yuasa YPC8A12

Reviews


Be the first to submit a review

Trustpilot