Qty | Unit Price (Ex VAT) |
---|---|
1+ | £15.99 |
The Yuasa Y5-12L is a 12V 5.0AH SLA designed for standby use. This battery is waterproof. The AGM principle relies on the use of blotters between the lead plates in which the acid is soaked. The AGM technology enables you to have a more efficient battery for a wide range of applications.
Applications: robotics engineering, alarms, backup systems, medical devices, telecommunications, toys, signalling, IT systems.
Battery Size | SLA |
---|---|
Capacity | 5000mAh |
Chemistry | Lead acid |
Dimensions (H x W x D) | 106.0 x 70.0 x 90.0mm |
Pack Size | 1 |
Terminal Type | Faston tab |
Voltage | 12V |
Weight (Per Battery) | 1230g |
Cyclic / standby | Standby |
To use this facility please Sign In.
Sign In