Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Zetex FMMT493 SOT23 NPN Transistor (493)

Standard range
Order Code:  

47-3374

  Copy to clipboard
Brand: Zetex  Copy to clipboard MPN: FMMT493 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.221
100+ £0.152
1000+ £0.131

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
600 in stock, despatched same dayAdditional quantity lead time 14 days

Medium power transistor from the Zetex FMMT series with silicon planar construction.


  • NPN polarity
  • 100V collector emitter breakdown voltage
  • 120V collector base breakdown voltage
  • 1A collector current
  • 0.5W power
  • 300 DC current gain
  • 150MHz transition frequency
  • SOT-23 case
Case SOT-23
Collector Current Cont. 1A
Collector-Emitter Voltage 100V
DC Current Gain (max.) 300
Operating Temperature -55 to +150°C
Power Dissipation 500mW
Transition Frequency 150MHz
Type FMMT493

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot