Zetex ZTX753 100V PNP Highcurrent Transistor

Extended range
Order Code:

81-0238

Brand: Zetex MPN: ZTX753
Qty Was Unit Price (Ex VAT)
1+ £0.268   £0.244
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayContact us for additional stock

A medium power Silicon Planar PNP transistor in an E-Line package that is compatible with TO-92.


  • VCEO 100V
  • Continuous current 2A
  • 1W Power
  • Operating temperature -55°C to +200°C
Type ZTX753
Case E-Line
Collector Current Cont. 2A
Collector-Emitter Voltage 100V
DC Current Gain (max.) 100
Operating Temperature -55 to +200°C
Power Dissipation 1W
Transition Frequency 140MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot