Zettler Electronics AZ2704-2A-12DTWF PCB Mount Relay 2 NO, DPST-NO

Standard range
Order Code:

59-5439

Brand: Zettler Electronics MPN: AZ2704-2A-12DTWF EAN-13: 2050001533906
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,102 available to back orderBack-order availability date - 06/02/2025

A 12V DC 30A switching PCB mounting power relay that is a low-cost device with a wide contact gap. Suitable for a wide range of applications.


  • Silver Tin Oxide contacts
  • Class F insulation
  • Wide contact gap 3.0mm
  • Extended temperature range
  • UL Rated
Coil Resistance 75Ω
Contact Configuration DPST-NO
Height 36mm
Length 50.5mm
Mounting Type PCB
Operating Temperature -40 to +105°C
Switching Power 8310VA
Switching Voltage Max (AC) 150V
Width 33.5mm
Coil Voltage (DC) 12V
Switching Current Max 30A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot