Zettler Electronics AZ943-1CH-18DE Miniature PCB Mount Relay 18VDC 1 CO, SPDT
Image Representative of Range

Zettler Electronics AZ943-1CH-18DE Miniature PCB Mount Relay 18VDC 1 CO, SPDT

Standard range
Order Code:

59-6068

Brand: Zettler Electronics MPN: AZ943-1CH-18DE EAN-13: 2050000614965
Qty Unit Price (Ex VAT)
1+ £1.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
277 available to back orderBack-order availability date - 22/01/2025

A 10A 18V DC high performance miniature PCB relay with SPDT contacts.


  • Low seated height
  • Silver Tin Oxide contacts
  • Sealed body
  • UL Rated
Coil Resistance 900Ω
Contact Configuration SPDT-CO
Height 15.7mm
Length 19mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 2770VA
Switching Voltage Max (AC) 300V
Width 15.3mm
Coil Voltage (DC) 18V
Switching Current Max 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot