Zettler Electronics AZ943-1CH-48DE Miniature PCB Mount Relay 48VDC 1 CO, SPDT

Zettler Electronics AZ943-1CH-48DE Miniature PCB Mount Relay 48VDC 1 CO, SPDT

Order Code:

59-6070

Brand: Zettler Electronics MPN: AZ943-1CH-48DE

Discontinued


A 10A 48V DC high performance miniature PCB relay with SPDT contacts.


  • Low seated height
  • Silver Tin Oxide contacts
  • Sealed body
  • UL Rated
Coil Resistance 6400Ω
Coil Voltage 48V
Contact Configuration SPDT-CO
Height 15.7mm
Length 19mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 2770VA
Switching Voltage Max (AC) 300V
Type Electronics AZ
Width 15.3mm

Reviews


Be the first to submit a review

Trustpilot