Zettler Electronics AZ943-1CH-6DE Miniature PCB Mount Relay 6VDC 1 CO, SPDT
Image Representative of Range

Zettler Electronics AZ943-1CH-6DE Miniature PCB Mount Relay 6VDC 1 CO, SPDT

Standard range
Order Code:

59-6065

Brand: Zettler Electronics MPN: 503608 EAN-13: 2050000614934
Qty Unit Price (Ex VAT)
1+ £1.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
207 available to back orderBack-order availability date - 22/01/2025

A 10A 6V DC high performance miniature PCB relay with SPDT contacts.


  • Low seated height
  • Silver Tin Oxide contacts
  • Sealed body
  • UL Rated
Coil Resistance 100Ω
Contact Configuration SPDT-CO
Height 15.7mm
Length 19mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Power 2770VA
Switching Voltage Max (AC) 300V
Width 15.3mm
Coil Voltage (DC) 6V
Switching Current Max 10A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot