Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £47.40 | £32.50 |
A programmable, non-contact magnetic position sensor with a ° sensing range that is capable of continuous rotation. The sensor operates by rotating a magnetic actuator close to the face of the sensor. The output voltage varies with the angular position of the magnet relative to the sensor. Typical applications for this sensor include throttle position sensor, replacement for smart bearings, PRND switch, drive-by-wire systems, pedal position sensors.
Type | Angular position sensor |
---|---|
Operating Temperature Max. | +125°C |
Operating Temperature Min. | -40°C |
Output Current | 8mA |
Sensing Range | 360° |
Supply Voltage | 5V |
To use this facility please Sign In.
Sign In