ZF D459-B8AA Microswitch SPDT 16A Light Force, Button, Solder

Order Code:

50-5261

Brand: ZF MPN: D459-B8AA
Qty Unit Price (Ex VAT)
2+ £2.69
10+ £2.40
50+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
268 in stock, despatched in 4 working days

The ZF D459-B8AA is a snap acting limit switch with a single-pole double-throw (SPDT) button.

It is capable of handling a current of 16A, ensuring reliable performance and durability.

This switch is typically used in industrial machinery and equipment for precise control and safety.

Its robust design makes it suitable for high-demand environments.


  • D459-88A Micro Switch
  • Voltage rating 250 VAC
  • Sealed switch IP67 protection
  • Switching function: Changeover contact
Type Microswitch
Contact Configuration On-(on)
Current Rating (Amps) 16A
Illumination Type None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot