ZF E Series Microswitch SPST/ DPST, On-On 250V AC

<P>A range of SPST and DPST micro switches from the E-Series. These switches have highly reliable contacts making them suitable for 250V AC power applications.</P>
  • 250V AC
  • Blade connection
  • Case: General purpose Phenolic
  • Spring: Stainless steel
  • Long-life coil spring mechanism
  • Available in SPST and DPST options
Description Image Product MPN Pricing (Ex VAT) Buy Qty Max. Current Type Action Contact Configuration Illumination Colour(s) Illumination Type
ZF E13-00H Microswitch SPDT 15A 125/250V AC Straight Lever Q.C. 6.3x0.8mm
ZF E13-00H Microswitch SPDT 15A 125/250V AC Straight Lever Q.C. 6.3x0.8mm
Standard range
E13-00H
1+ £4.43
10+ £4.04
50+ £3.67

100 available to back orderBack-order availability date - 18/02/2025
15A Microswitch N/A SPDT N/A N/A
ZF E14-00M Microswitch SPDT 25A 125/250V AC Overtravel Button Q.C. 6.3x0.8mm
ZF E14-00M Microswitch SPDT 25A 125/250V AC Overtravel Button Q.C. 6.3x0.8mm
Standard range
E14-00M
1+ £5.95
10+ £5.66
50+ £5.09

39 in stock, despatched same dayAdditional quantity lead time 9 days
25A Microswitch N/A SPDT N/A N/A
Order codeMftrs Part No.Actuator type
50-2696E13-00EButton
50-2697E13-00HStraight lever
50-2699E13-00KRoller lever
50-2702E14-00MOvertravel button
50-2704E19-00JRaised button


Trustpilot