Christmas Opening Hours and Delivery Dates here

ZF GS100502 Anodized Hall Effect Gearspeed sensor M12-1 Thread with Lead

Order Code:

63-4658

Brand: ZF MPN: GS100502 EAN-13: 2050001645654
Qty Unit Price (Ex VAT)
1+ £34.00
25+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
62 available to back orderBack-order availability date - 13/01/2026

The ZF GS100502 is a hall effect speed sensor designed for precision applications.

It operates at 6mA and 24VDC with an M12 connector and 20AWG wiring.

This sensor is ideal for detecting rotational speed in industrial machinery and automotive systems.

Its robust construction ensures reliable performance in demanding environments.


  • Thread size M12-1
  • Barrel length 65mm
  • Termination via 22AWG x 1m cable
  • Immune to rotational alignment
  • Compatible with unregulated power supply
  • Reverse battery protected to -24V DC
  • Ø12mm x 65.5mm long
Type Geartooth speed sensor
Connector 20AWG x 1m cable
Operating Current 6mA
Operating Voltage 5 to 24V
Housing Adjustable aluminium
Operating Temperature -40 to +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot