Christmas Opening Hours and Delivery Dates here

ZF GS100701 Anodized Hall Effect Gearspeed sensor 15/32"-32 Thread with Lead

Order Code:

63-4657

Brand: ZF MPN: GS100701 EAN-13: 2050001645609
Qty Unit Price (Ex VAT)
1+ £32.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 available to back orderBack-order availability date - 13/01/2026

A geartooth speed sensor that uses Hall Effect technology to sense the motion of ferrous geartooth targets. The sensor comes in an adjustable hard coat anodised stainless steel housing.

Strong performance features a near zero speed sensing capability and the 10-bit dynamic threshold detection gives an automatically adjusting magnetic range, self-compensation to target geometry and immunity to target run-out. Suitable applications include exercise equipment, food processing equipment, speedometers, etc.


  • Thread size 15/32"-32
  • Barrel length 25.4mm
  • Termination via 22AWG x 1m cable
  • Immune to rotational alignment
  • Compatible with unregulated power supply
  • Reverse battery protected to -24V DC
  • Ø12mm x 65.5mm long
Type Geartooth speed sensor
Connector 20AWG x 1m cable
Operating Current 6mA
Operating Voltage 5 to 24V
Housing Adjustable aluminium
Operating Temperature -40 to +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot