Christmas Opening Hours and Delivery Dates here

ZF MP2018 Series Reed Proximity Sensors Flange Mount with Cable

ZF Brand: ZF

These Reed switch proximity sensors come in a plastic flange-mount housing that is resistant to moisture and dirt.

A standard magnetic actuator in the same housing is also available separately (see 63-0862).

  • Choice of NO or NO configuration
  • Contacts hermetically sealed for long life
  • Terminated by 24AWG x 305mm leads
  • Dimensions (L x W x H) 23.01 x 5.99 x 13.97mm
Description Image Product Buy Pricing (Ex VAT) Switching Current Output Configuration Switching Voltage AC Switching Voltage DC
ZF MP201801 NO Flange Mount Reed Proximity Sensor with Cable
ZF MP201801 NO Flange Mount Reed Proximity Sensor with Cable
Extended range
Order code: 63-4665
MPN: MP201801

1 in stock, despatched same dayBack-order availability date - 11/01/2026
1+ £4.39
Price per unit Ex VAT
500mA SPST-NO 175V 175V
ZF MP201802 NC Flange Mount Reed Proximity Sensor with Cable
ZF MP201802 NC Flange Mount Reed Proximity Sensor with Cable
Extended range
Order code: 63-4666
MPN: MP201802

142 available to back orderBack-order availability date - 11/01/2026
1+ £10.00
Price per unit Ex VAT
200mA SPST-NC 30V 30V
Order code63-466563-4666
Contact form1 Form A1 Form B
Power rating10W3W
Switching voltage175V AC/DC30V AC/DC
Breakdown voltage200V DC200V DC
Switching current0.5A0.2A
Contact resistance0.2Ω0.1Ω
Operate time1ms1ms
Operating temperature range-40°C to +105°C-40°C to +105°C


Trustpilot