Christmas Opening Hours and Delivery Dates here

Zip Switch 12mm IP65 Vandal Resistant SPST, Off-On Switches

Zip Switch Brand: Zip Switch

These 12mm vandal resistant switches have a domed profile and are available with or without a coloured actuator.

  • Diameter 12mm
  • SPST
  • 2A/48V DC
  • Tested to IP65
Description Image Product Buy Pricing (Ex VAT) Illumination Type Contact Configuration Current Rating
Zip Switch GQ12B-S 12mm IP65 Vandal Resistant Switch SPST Off-On
Zip Switch GQ12B-S 12mm IP65 Vandal Resistant Switch SPST Off-On
Extended range
Order code: 50-5680
MPN: 701256

3,362 available to back orderBack-order availability date - 14/01/2026
1+ £4.59
Price per unit Ex VAT
Push-button Off / (on) 2A
Zip Switch GQ 12B-N 12mm IP65 Vandal Resistant Switch SPST Off-On
Zip Switch GQ 12B-N 12mm IP65 Vandal Resistant Switch SPST Off-On
Extended range
Order code: 50-5681
MPN: 701257

1,900 available to back orderBack-order availability date - 14/01/2026
2+ £3.57
Price per unit Ex VAT
Push-button Off / (on) 2A
Zip Switch GQ12B-A Blue 12mm IP65 Vandal Resistant Switch SPST Off-On Blue
Zip Switch GQ12B-A Blue 12mm IP65 Vandal Resistant Switch SPST Off-On Blue
Extended range
Order code: 50-5684
MPN: 701260

823 available to back orderBack-order availability date - 14/01/2026
2+ £3.19
Price per unit Ex VAT
Blue Push-button Off / (on) 2A
Order code50-568050-568150-5684
Actuating force5.5N5.5N5.5N
ConnectionScrew terminalsScrew terminalsScrew terminals
Contact materialSilver alloySilver alloySilver alloy
Contact resistance50mΩ50mΩ50mΩ
Dielectric strength2000V AC2000V AC2000V AC
Electrical life200000 cycles200000 cycles200000 cycles
Front panel thickness1 to 6mm1 to 6mm1 to 6mm
FunctionMaintained-MomentaryMaintained-MomentaryMaintained-Momentary
Installation diameter12mm12mm12mm
Insulation resistance1000MΩ1000MΩ1000MΩ
MaterialStainless steelNickel-plated brassZn-Al alloy
Protection typeIP65IP65IP65
Switch positionSPST, Off-OnSPST, Off-OnSPST, Off-On
Switching current2A2A2A
Switching voltage48V DC48V DC48V DC
Temperature range-20 to +70°C-20 to +70°C-20 to +70°C
Manufacturer typeGQ12B-SGQ 12B-NGQ12B-A, Blue


Trustpilot