Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Zip Switch 702211 LAS1-AGQ-11E/G IP67 Vandal Resistant Switch Black/Green LED Ri

Order Code:  

50-5046

 
Brand: Zip Switch MPN: 702211 PCB Symbol, Footprint or 3D Model

Discontinued


A stainless steel bodied tamper-proof switch designed to be resistant to accidental damage and attack by vandals.

The switch features a green LED illuminating ring that can be controlled by the switch or by external circuitry.


  • Green LED ring
  • Momentary, non-latching operation
  • SPDT contacts
  • Separate LED connections
  • LED not polarity sensitive
  • Built-in LED resistor
  • Max. switching current 5A
  • Switching voltage 250V AC
  • Contact material: silver alloy
  • Length 37mm
  • Diameter 22mm
  • Mounting diameter 19mm
  • Connection via 2.8mm spade lug
  • Temperature range -20 to +55°C
  • IP67 rated
Action On / (on)
Contact Configuration SPDT
Illumination Colour(s) Green
Illumination Type Ring
Max. Current 5A
Type Push-button

Reviews


Be the first to submit a review

Trustpilot