Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Zip Switch LAS1-AGQ-22D Red 19mm IP67 Vandal Resistant DPST On-On Red LED

Order Code:  

50-5718

 
Brand: Zip Switch MPN: LAS1-AGQ-22D, Red PCB Symbol, Footprint or 3D Model

Discontinued


This 19mm vandal resistant DPST switch has a red LED which provides a dot illumination.
  • Maintained-Momentary
  • DPST, On-On
  • IP67 protection

The LED can be controlled separately.
Action Maintained / momentary
Contact Configuration DPST on / on
Illumination Colour(s) Red
Illumination Type Dot
Max. Current 5A
Type Pushbutton

Reviews


Be the first to submit a review

Trustpilot