Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Zip Switch LAS1-AGQ-22ZE Green 19mm IP67 Vandal Resistant DPST On-On Green LED

Order Code:  

50-5737

 
Brand: Zip Switch MPN: LAS1-AGQ-22ZE, Green PCB Symbol, Footprint or 3D Model

Discontinued


This 19mm vandal resistant DPST latching switch is illuminated with a green LED.
  • Maintained-Maintained
  • DPST, On-On
  • IP67 protection
  • 12V LED with integral resistor

The LED can be controlled separately.
Action Maintained / momentary
Contact Configuration DPST on / on
Illumination Colour(s) Green
Illumination Type Ring
Max. Current 5A
Type Push button

Reviews


Be the first to submit a review

Trustpilot