Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Zip Switch LAS2GQH-22E/G/12V/N/P 16mm IP67 Vandal DPDT Green LED Raised Brass

Order Code:  

50-6696

 
Brand: Zip Switch MPN: LAS2GQH-22E/G/12V/N/P PCB Symbol, Footprint or 3D Model

Discontinued


A 16mm vandal-resistant switch with brass construction, raised operating button and a green LED indicator.
  • Momentary, non-latching operation
  • DPDT, 2x change-over contacts
  • Silver alloy contacts
  • 250V AC voltage rating
  • 3A current rating
  • Temp range -20 to +55°C
  • Front panel thickness 1 to 10mm
  • IP67 protection
Action Momentary, non / latching operation
Contact Configuration DPDT
Illumination Colour(s) Green
Illumination Type Ring
Max. Current 3A
Type Push button

Reviews


Be the first to submit a review

Trustpilot