Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Zip Switch MS-343H Slide Switch 6 Pin DPDT On-Off

Order Code:  

50-2985

 
Brand: Zip Switch MPN: MS-343H PCB Symbol, Footprint or 3D Model

Discontinued


Slide switch, DPDT, On-Off.


  • Dimensions 28 x 19.5 x 7.5 mm
  • Manufacturer's part MS-343H
Action On / off
Contact Configuration DPDT on / off
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.1A
Type Slide switch

Reviews


Be the first to submit a review

Trustpilot