We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
The maker of the original StudSensor™ is taking stud finding to the next generation. The StudSensor™ EDGE has a pinch grip design with a body moulded specifically to fit comfortably in the palm of your hand. The result is a secure hold in either hand at any angle providing a new level of ease, comfort, and utility to the user.
The EDGE also features a user-friendly interface and improved SpotLite® Pointer System which shines a bright arrow-shaped beam on the wall to clearly identify the edge of the target.
Locates the edges of wood or metal studs up to 19mm deep
"Ready" light indicates when calibration has completed successfully
"Edge" light indicates when the tool is over a stud edge
Updated SpotLite® Pointer System shines an arrow-shaped light on the wall to mark the target
Should scanning begin over a stud, Zircon's patented "over-the-stud" indicator alerts the user to start the scan in a new location.