RVFM 5V Miniature Electronic Buzzer

Order Code:

35-0048

Brand: RVFM MPN: 35-0048

Discontinued


These 5V electronic buzzers offer a high but rich sound. They are ideal for all applications and can be applied to telephone times, calling devices, time pieces electronic toys, safety equipment.


  • Base of the buzzer is potted to maximise protection against flux contamination
  • Masking label is included over the sound emission hole to permit board cleaning
  • Supplied with PCB pins for direct mounting to PCBs
  • Encapsulated in a low profile housing
  • Suitable for inclusion in miniature electronics instrumentation
  • Small / low profile design
  • 7.6mm pitch
  • Dimensions 12mm dia x 7.5(H)mm
Type Miniature
Frequency 2.3kHz
Size 12 dia. x 9.5mm
Sound Output 85dB
Tone High, rich
Voltage 5V

Questions


*Question functionality currently disabled


Sunday, November 3, 2013 Question by: Rapid Customer | Product code: 35-0048
Q. What is the polarity of the buzzer? is the short leg referring to negative polarity while the long one referring to positive?or is it the other way round?
A. Hi Julian. Thank you for your question. The long is positive and the short leg is negative.

Reviews


Be the first to submit a review

Trustpilot