CamdenBoss CHDX6 X6 Series ABS Enclosures Transparent Lid IP66/67

<P>These CamdenBoss X6-series ABS enclosures offer unbeatable protection against every knock, bump and scrape.</P><P>The X6 series is one of CamdenBoss' most robust ranges of electrical enclosures with IK09 impact resistance rating. Together with IP66/67 class sealing, the X6 ABS series is ideal for cost-effective indoor applications such as control panels, junction boxes and distribution boards, as well as for the growing Industry 4.0 and IIoT enclosure sectors.</P>
  • ABS electrical knockout enclosures with transparent lids
  • IP66/67 rated enclosure
  • IK07/08 impact tested
  • Screw type lid with knock out base
  • Moulded in high quality ABS
  • PCB pillars in the base for PCB mounting
  • Gasket supplied with the enclosure
  • Captive, polyamide screws included
  • Colour: grey
  • UL rating: UL94-V0
  • CamdenBoss X6-3C series
CamdenBoss typeDimensions L x W x HOrder code
CHDX6-321C110 x 80 x 70mm30-7392
CHDX6-322C110 x 80 x 85mm30-7393
CHDX6-323C130 x 80 x 70mm30-7394
CHDX6-324C130 x 80 x 85mm30-7395
CHDX6-325C180 x 80 x 70mm30-7396
CHDX6-326C180 x 80 x 85mm30-7397
CHDX6-327C250 x 80 x 70mm30-7398
CHDX6-328C250 x 80 x 85mm30-7399
CHDX6-329C175 x 125 x 75mm30-7400
CHDX6-330C175 x 125 x 100mm30-7401

Trustpilot