EATON 7092318FUL-0354 X10 Maxi White Housing 115/230 VAC Sounder Beacon

EATON 7092318FUL-0354 X10 Maxi White Housing 115/230 VAC Sounder Beacon

Order Code:

43-3608

Brand: Eaton Fulleon MPN: 7092318FUL-0354 EAN-13: 5018987239998

Discontinued


A 115/230V AC alarm sounder beacon from the X10 range. This maxi size industrial sounder beacon is tough and durable and is designed to meet the requirements of work within the harshest of environments.

Suitable for new systems, standalone or retrofit installations this sounder has the flexibility, features and performance that make it the ideal solution for industrial signalling solutions.
  • Housing colour white
  • Dual IP rated
  • 102 Alarm tones
  • Multi mode beacon
  • Requires separately purchased lens
  • 4-Stage alarm
  • Wide operating temperature range
  • Dimensions 182 x 165 x 155mm

Note: The sounder beacons are supplied as a body only and will require the additional purchase of a lens - see Technical Specification for details.
Type Sounder beacon
Colours White
Sound Output 120dB
Voltage 115/230V

Reviews


Be the first to submit a review

Trustpilot