Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Mueller BU-20431-2 Red Right Angle Insulated Plunger Hook Clip

Order Code:  

17-1528

  Copy to clipboard
Brand: Mueller  Copy to clipboard MPN: BU-20431-2 Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

A right-angle insulated plunger hook clip compatible with all shrouded, unshrouded, or retractable 4mm banana plugs.


  • Colour: red
  • Material: housing: nylon
  • Contact material: nickel-plated beryllium copper
  • Length: 116.84mm (4.60in.)
  • Hook extends 10mm (0.41in.) when fully depressed
  • Rating: 1000V, 15A
  • IEC 1010 compliant
  • Mueller type BU-20431-2
Colour Red
Contact Material Nickel-plated beryllium copper
Current Rating 15A
Insulation Material Nylon
Length 116.84mm
Type Hook clip
Voltage Rating 1000V

Reviews


Be the first to submit a review

Trustpilot