R-TECH 300531 100 x 75 x 40 Black ABS Box

Standard range
Order Code:

30-0531

Brand: R-TECH MPN: 300531 EAN-13: 5053556001248
Qty Unit Price (Ex VAT)
1+ £2.85
10+ £2.64
25+ £2.41
50+ £2.26
100+ £2.08
500+ £1.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
382 in stock, despatched same dayAdditional 232 due on 24/07/2025

This project box is moulded in high impact ABS for maximum strength but can be easily drilled or punched to suit your design.


  • Dimensions: 100 x 75 x 40mm
  • Lid is retained by 4 self-tapping screws
  • Moulded-in printed circuit board slots
  • Colour: black
Colour Black
Enclosure Height 40mm
Enclosure Length 100mm
Enclosure Width 75mm
Internal Features PCB guide slots
Material ABS

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot