R-TECH 340414 Stripboard 119 x 455mm

Standard range
Order Code:

34-0414

Brand: R-TECH MPN: 340414 EAN-13: 5053556001453
Qty Unit Price (Ex VAT)
1+ £14.04
10+ £13.27
25+ £11.72
50+ £10.64
100+ £9.77
250+ £9.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
467 in stock, despatched same dayAdditional quantity lead time 5 months

These stripboards provide a simple form of printed circuit. The boards have strips (tracks) and holes on a 2.54mm (0.1in) pitch and are manufactured from copperclad paper and phenolic laminate body material, protected with OSP.


  • Length: 455mm
  • Width: 119mm
  • 46 copper strips
  • Paper & phenolic laminate body
  • 1Oz (34µm) Copper contact material
  • Can be readily cut to size
  • Board Thickness 1.5mm
  • Grid Pitch 2.5mm (0.1in)
  • Surface treated with OSP (Organic Solderability Preservative)
Type Stripboard
Board Thickness 1.5mm
Grid Pitch 2.54mm
Length 455mm
Material Copper clad paper & phenolic laminate body
Number of Rows 46
Width 119mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot