Suntan TS13DE1J010MSB030R 1uF 63V +/-20% 5*11mm P:2mm Radial Alum Elec Cap

Standard range
Order Code:

11-0208

Brand: Suntan MPN: TS13DE1J010MSB030R
Qty Unit Price (Ex VAT)
5+ £0.079
100+ £0.0261
500+ £0.0177
1000+ £0.0139
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
24,945 in stock, despatched same dayAdditional quantity lead time 6 months

This 1uF 63V ±20% 5x11mm Pitch 2mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.
  • Diameter: 5mm
  • Length (Height): 11mm
  • Pitch: 2mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 1µF
Dimensions 5 x 11mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 2mm
Tolerance 20%
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot