Taiwan Alpha RV16AF-41-17K-B10K-3 10K Lin 16mm Metal PC mount Potentiometer

Standard range
Order Code:

65-3603

Brand: Taiwan Alpha MPN: RV16AF-41-17K-B10K-3
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
1+ £1.25
50+ £0.669
100+ £0.609
500+ £0.518
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,193 in stock, despatched same dayAdditional quantity lead time 6 months

A 10K ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Number of Turns 5/6
Power Rating 0.125W
Resistance 10kΩ
Shaft Diameter 6mm
Shaft Length 17mm
Taper Linear
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot