Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Cherry Keymodule MX1A-11NW

Order Code:  

50-2494

  Copy to clipboard
Brand: Cherry  Copy to clipboard MPN: MX1A-11NW Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.710
10+ £0.670
50+ £0.606
100+ £0.589

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for lead times
Out of Stock14 due on 05/08/2024

A low profile button module.


  • 12V DC
  • PCB terminal
  • With jumper and locating pin
  • Desktop profile, 15.2mm from PCB
  • Long life 50 million operations
  • 4mm travel
  • Current rating 10mA
  • Insulation Resistance: <100MΩ at 100V DC
Type Key module
Contact Configuration SPST
Max. Current 0.01A
Action Off / (on)
Illumination Type N/A
Illumination Colour(s) N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review