Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Controllino 100-200-00 Controllino Mega

Order Code:  

64-2759

  Copy to clipboard
Brand: Controllino  Copy to clipboard MPN: 100-200-00 Copy to clipboard EAN-13: 4016138986846
  • Country of Origin: Austria
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £670.49

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
8 available to back OrderBack-order availability date - 24/05/2024

The Controllino 100-200-00 is a Megai PLC DIN Rail Mountable Module that will provide an intelligent solution for the compatibility dilemma. This powerful module is able to connect open-source software with powerful PLC hardware for industrial applications or for building technology. By using a source code the inputs and outputs of the control unit are controlled individually.

The Controllino Mega is the top model using the ATmega2560 microcontroller with a clock speed of 16MHz. The control unit scores high with an Ethernet interface, extensive interface equipment (2x RS232, 1x RS485, 1x I2C, SPI 1x) and a total of 45 digital and analogue outputs.

This product focuses on the open-source Arduino programming language, which has an integrated developer environment (IDE).

The Controllino is simple to use. It has a pyramid shape so that all the In/Out connections can be seen in one glance.


  • Additional product specs: ATmega2560 microcontroller
  • 16 relay outputs
  • 16 MHz clock speed
  • Ethernet connector
  • 2x RS232 interface
  • 1x RS485 interface
  • 1x SPI interface
  • 1x I2C interface
  • DIN rail mount (EN50022, 35mm)
  • Storage temperature: -20°C to +70°C
  • Colour: White/black
  • Current consumption: max. 40A
  • Digital inputs: 24
  • Digital outputs: 12
  • Operating voltage: 12V; 24V
  • Manufacturer's part: Controllino 100-200-00 Mega
Operating Voltage 12V DC, 24V DCV
Display No
No. of Digital Inputs 21
No. of Analogue Inputs 16
No. of Digital Outputs 24
No. of Analogue Outputs 0
Type Controller (PLC)

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review