Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


DuPont™ MOLYKOTE® 4 Electrical Insulating Compound 100g

Order Code:  

87-1234

  Copy to clipboard
Brand: DuPont  Copy to clipboard MPN: 2793695 Copy to clipboard EAN-13: 5413278114259
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 14 daysContact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional 20 due on 22/05/2024

Molykote 4 (formerly Dupont / Dow Corning DC4) is a grease-like material containing an inert silica filler in combination with selected polydimethyl silicone fluids. It provides a moisture-proof seal for aircraft, automotive and marine ignition systems and spark plug connections. It can also be used on disconnection junctions in electrical wiring systems and on electrical assemblies and terminals. Molykote 4 can be used as a seal and lubricant for cable connectors, battery terminals, rubber door seals, switches and rubber and plastic O-rings and as a assembly lubricant for various metal-on-plastic and metal-on-rubber combinations.


  • High dielectric strength
  • Low volatility
  • Moisture resistant
  • Good thermal oxidation and chemical stability
  • Retains its grease like consistency from -40°C ( -40°F) to +200°C (392°F)
  • Odourless
  • Highly water repellent
  • Adheres readily to dry metals, ceramics, rubber, plastics and insulating resins
  • Meets requirements of SAE AS 8660
  • Certification to NSF 51 and 61
  • Meeting requirements of FDA 21 CFR 175.300
  • Supplied in a 100g tube
  • MOLYKOTE™ 4
Type Electrical Insulating Compound
Dispensing Method Tube
Volume 100ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review