Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hamlin HALL SENSOR 55100-3H-02-A 3.8 - 24 V Plasti

Order Code:  

50-0365

  Copy to clipboard
Brand: Hamlin  Copy to clipboard MPN: 55100-3H-02-A Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.70
25+ £7.40
50+ £6.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
11 in Stock, despatched same dayAdditional quantity lead time 14 days

Plastic hall effect sensor with attachment clip for screw mounting.


  • Short-circuit and polarity reversal protection
Type HALL SENSOR 55100-3H-02-A
Connection Cable 300 mm
Dimensions (L x W x H) 25.5 x 11 x 3mm
Housing Type Plastic casing with attachment clip
Operating Voltage 3.8 to 24V
Specification Output type: "Sink" 3-wire
Switching Current 10mA
Switching Frequency Max 10kHz
Temperature Range -40 - ?°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review