Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


National Geographic 9019000 7 x 50 mm Porro Prism Zoom Binoculars

Order Code:  

49-0232

  Copy to clipboard
Brand: National Geographic  Copy to clipboard MPN: 9019000 Copy to clipboard EAN-13: 4007922201382
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £46.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
3 available to back OrderBack-order availability date - 24/05/2024

These 7 x 50mm binoculars from National Geographic are elegant porro prism binoculars with excellent optical characteristics. Through the green fully coated optics, the light transmittance and colour reproduction/contrast is significantly improved. The 7x magnification provides a steady image, even on windy days.

The full package includes: binoculars, bag, caps and instructions.


  • Ideal for first experience in bird and nature watching
  • Robust and handy
  • Green fully coated optics
  • Splashproof
  • Diopter adjustment
  • Rubber eyecup for eyeglass wearers
  • Tripod mount
  • 7x magnification
  • Lens Ø 50mm
  • Field of view 122m/1000m
  • Weight: 770g
  • Height: 62mm
  • Width: 178mm
  • Length: 195mm
  • Manufacturer's part 9019000
Magnification 7 x
Lens Diameter 50mm
Dimensions (L x W x H) 195 x 178 x 62mm
Field of vision 122 m/1000 m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review