Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Porta-Nails 40225 Vertical Nailing Shoe For 402A Angled Nailer

Order Code:  

96-8164

  Copy to clipboard
Brand: Porta-Nails  Copy to clipboard MPN: 40225 Copy to clipboard EAN-13: 0726205402257
 Report an error
Qty Unit Price (Ex VAT)
1+ £57.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
2 available to back OrderBack-order availability date - 24/05/2024

The Porta-Nails Angled Nailer has a lightweight, durable design. To guarantee that the nails are set properly each time, the ratcheting ram allows for single or multi-hits. The multi-hit function helps to minimise fatigue whilst providing greater impact. Interchangeable shoe attachments (not included) provide multiple flooring options.

The nailer is supplied with:
Extension handle.
Mallet.
Angled shoe for 5/8in - 33/32in tongue and groove flooring.
Wrenches.
Rugged carry case.

Specification

Fastener capacity: 100 x 16 Gauge 'T' Cleats.
Operating pressure: Manual.
Dimensions: 387 x 457 x 76mm.
Weight: 3.63kg.

The 40225 Vertical Nailing Shoe is suitable for the 402A Angled Nailer.


Type Nailgun

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review