Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Zetex FMMT493 SOT23 NPN Transistor (493)

Order Code:  

47-3374

  Copy to clipboard
Brand: Zetex  Copy to clipboard MPN: FMMT493 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.221
100+ £0.152
1000+ £0.131

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
1,460 in Stock, despatched same dayAdditional quantity lead time 14 days

Medium power transistor from the Zetex FMMT series with silicon planar construction.


  • NPN polarity
  • 100V collector emitter breakdown voltage
  • 120V collector base breakdown voltage
  • 1A collector current
  • 0.5W power
  • 300 DC current gain
  • 150MHz transition frequency
  • SOT-23 case
Type FMMT493
Case SOT-23
Collector-Emitter Voltage 100V
Collector Current Cont. 1A
Power Dissipation 500mW
DC Current Gain (max.) 300
Transition Frequency 150MHz
Operating Temperature -55 to +150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review