Christmas Opening Hours and Delivery Dates here

Phoenix Contact Passive Tags USB card 609290

The collection of products, including the Phoenix Contact 1003824 USB HART modem, Phoenix Contact 2909681 TWN4 NFC USB adapter, and similar components from Phoenix Contact, all serve the purpose of facilitating device connectivity and configuration.
Description Image Product Buy Pricing (Ex VAT) Dim Max. operating temperature Height Min. operating temperature Misc Attribute Operating Temperature Width Type
Phoenix Contact 1003824 USB HART modem for device commissioning and calibration
Phoenix Contact 1003824 USB HART modem for device commissioning and calibration
Extended range
Order code: 06-1397
MPN: 1003824

3 available to back orderBack-order availability date - 12/01/2026
1+ £907.97
Price per unit Ex VAT
+ 50°C 0°C GW HART USB MODEM 0 up to + 50 °C USB card
Phoenix Contact 2909681 TWN4 NFC USB adapter for NFC products configuration
Phoenix Contact 2909681 TWN4 NFC USB adapter for NFC products configuration
Extended range
Order code: 06-2480
MPN: 2909681

6 available to back orderBack-order availability date - 12/01/2026
1+ £150.15
Price per unit Ex VAT
(W x H) 56 mm x 18 mm +80°C 18mm +25°C TWN4 MIFARE NFC USB ADAPTER +25 up to +80 °C 56mm USB card


Trustpilot