Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 20.3mm "starburst" 16 segment high efficiency red display from Kingbright .
Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.
Colour | High Efficiency Red |
---|---|
Digit / Alpha Height | 0.8in |
Forward Current | 30mA |
Forward Voltage | 2V |
Height | 27.7mm |
Length | 20mm |
Luminous Intensity | 4.7mcd |
Number of Digits/Alpha | 1 |
Operating Temperature Range | -40 to +85°C |
Peak Wavelength | 627nm |
Power Rating | 75mW |
Reverse Current | 10A |
Reverse Voltage | 5V |
Width | 8.5mm |
To use this facility please Sign In.
Sign In