Christmas Opening Hours and Delivery Dates here

Kingbright 20.3mm (0.8in) Starburst Display

Kingbright Brand: Kingbright

A range of 20.3mm (0.8in) 'starburst' 16 segment displays.

  • Available in high efficiency red
  • Right hand decimal point
  • All displays are categorised for luminous intensity with white diffused segments and grey display surface to maximise on/off contrast
  • Kingbright PS08 series
Description Image Product Buy Pricing (Ex VAT) Colour Digit / Alpha Height Forward Current Forward Voltage Height Length Luminous Intensity Number of Digits/Alpha Operating Temperature Range Peak Wavelength Power Rating Reverse Current Reverse Voltage Width
Kingbright PSA08-11EWA 20.3mm High Efficiency Red Starburst Display Anode
Kingbright PSA08-11EWA 20.3mm High Efficiency Red Starburst Display Anode
Extended range
Order code: 57-0720
MPN: PSA08-11EWA

1,109 in stock, despatched same dayContact us for additional stock
1+ £0.430
Price per unit Ex VAT
High Efficiency Red 0.8in 30mA 2V 27.7mm 20mm 4.7mcd 1 -40 to +85°C 627nm 75mW 10A 5V 8.5mm
Kingbright PSC08-11EWA 20.3mm High Efficiency Red Starburst Display Cathode
Kingbright PSC08-11EWA 20.3mm High Efficiency Red Starburst Display Cathode
Standard range
Order code: 57-0725
MPN: PSC08-11EWA

Out of stockBack-order availability date - 10/03/2026
1+ £2.36
25+ £2.00
100+ £1.54
Price per unit Ex VAT
High Efficiency Red 0.8in 30mA 2V 27.7mm 20mm 4.7mcd 1 -40 to +85°C 627nm 75mW 10A 5V 8.5mm
Per IFVFVFVRLum.int.(mcd)Wavelength
segmentmax.typ.max.max.@ IF (10mA)
HE red30mA2V2.5V5V9625


Trustpilot