Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Jubilee® 0MS Clip 0 Mild Steel 16-22mm

Order Code:  

33-5440

  Copy to clipboard
Brand: Jubilee  Copy to clipboard MPN: 0MS Copy to clipboard EAN-13: 5016598001034
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.673

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
0 at factoryContact us for lead times
10 in Stock, despatched same dayAdditional quantity lead time 10 months

An industry standard, worm-drive hose clip from Jubilee, commonly referred to simply as a Jubilee Clip.


  • Mild steel (MSZP)
  • Adjustment range 16 to 22mm
  • Width of band 13mm
  • 7mm hexagonal screw head with screwdriver slot
  • Supplied singly
Material Zinc plated steel
Type Hose clip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review