Jubilee® 000MS Clip 000 Mild Steel 9.5-12mm |
|
|
100 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Zinc plated steel |
|
Hose clip |
Jubilee® M00MS Clip M00 Mild Steel 11-16mm |
|
|
10 in stock, despatched same dayAdditional 10 due on 19/03/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Zinc plated steel |
|
Hose clip |
Jubilee® 00MS Clip 00 Mild Steel 13-20mm |
|
|
5 in stock, despatched same dayAdditional 10 due on 19/03/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Zinc plated steel |
|
Hose clip |
Jubilee® 0MS Clip 0 Mild Steel 16-22mm |
|
|
10 in stock, despatched same dayAdditional quantity lead time 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Zinc plated steel |
|
Hose clip |
Jubilee® 0XMS Clip 0X Mild Steel 18-25mm |
|
|
16 in stock, despatched same dayAdditional quantity lead time 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Zinc plated steel |
No |
Hose clip |
Jubilee® 1AMS Clip 1A Mild Steel 22-30mm |
|
|
100 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Zinc plated steel |
|
Hose clip |
Jubilee® 1MS Clip 1 Mild Steel 25-35mm |
|
|
100 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Zinc plated steel |
|
Hose clip |
Jubilee® 1XMS Clip 1X Mild Steel 30-40mm |
|
|
6 in stock, despatched same dayAdditional quantity lead time 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Zinc plated steel |
|
Hose clip |
Jubilee® 1MMS Clip 1M Mild Steel 32-45mm |
|
|
4 in stock, despatched same dayAdditional quantity lead time 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Zinc plated steel |
|
Hose clip |
Jubilee® 2XMS Clip 2X Mild Steel 45-60mm |
|
|
100 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Zinc plated steel |
|
Hose clip |
Jubilee® 3XMS Clip 3X Mild Steel 60-80mm |
|
|
100 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Zinc plated steel |
|
Hose clip |
Jubilee® 4MS Clip 4 Mild Steel 70-90mm |
|
|
100 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Zinc plated steel |
|
Hose clip |
Jubilee® 4XMS Clip 4X Mild Steel 85-100mm |
|
|
100 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Zinc plated steel |
|
Hose clip |
Jubilee® 5MS Clip 5 Mild Steel 90-120mm |
|
|
5 in stock, despatched same dayAdditional quantity lead time 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Zinc plated steel |
|
Hose clip |
Jubilee® 000SS Clip 000 Stainless Steel 9.5-12mm |
|
|
100 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Stainless steel |
|
Hose clip |
Jubilee® M00SS Clip M00 Stainless Steel 11-16mm |
|
|
100 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Stainless steel |
|
Hose clip |
Jubilee® 0SS Clip 0 Stainless Steel 16-22mm |
|
|
100 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Stainless steel |
|
Hose clip |
Jubilee® 0XSS Clip 0X Stainless Steel 18-25mm |
|
|
100 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Stainless steel |
|
Hose clip |
Jubilee® 1ASS Clip 1A Stainless Steel 22-30mm |
|
|
1 in stock, despatched same dayAdditional 10 due on 19/03/2025
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Stainless steel |
|
Hose clip |
Jubilee® 1SS Clip 1 Stainless Steel 25-35mm |
|
|
100 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Stainless steel |
|
Hose clip |
Jubilee® 1XSS Clip 1X Stainless Steel 30-40mm |
|
|
100 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Stainless steel |
|
Hose clip |
Jubilee® 1MSS Clip 1M Stainless Steel 32-45mm |
|
|
100 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Stainless steel |
|
Hose clip |
Jubilee® 2ASS Clip 2A Stainless Steel 35-50mm |
|
|
50 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Stainless steel |
|
Hose clip |
Jubilee® 2SS Clip 2 Stainless Steel 40-55mm |
|
|
100 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Stainless steel |
|
Hose clip |
Jubilee® 3SS Clip 3 Stainless Steel 55-70mm |
|
|
100 in Stock, despatched in 2 days
|
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Stainless steel |
|
Hose clip |