Jubilee® M00MS Clip M00 Mild Steel 11-16mm

Standard range
Order Code:

33-5424

Brand: Jubilee MPN: M00MS EAN-13: 5016598001010
Qty Unit Price (Ex VAT)
10+ £0.830
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
10 in stock, despatched same dayAdditional 10 due on 19/03/2025

An industry standard, worm-drive hose clip from Jubilee, commonly referred to simply as a Jubilee Clip.


  • Mild steel (MSZP)
  • Adjustment range 11 to 16mm
  • Width of band 9mm
  • 7mm hexagonal screw head with screwdriver slot
  • Supplied singly
Type Hose clip
Material Zinc plated steel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot