Site: Industry
Currency: GBP    
0.033uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor

0.033uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor

Faratronic
Standard range
Order Code:

08-0308

Brand: Faratronic MPN: C242A333J20C450
Qty Unit Price (Ex VAT)
5+ £0.111
100+ £0.090
500+ £0.077
Price per unit Ex VAT
Order in multiples of 1
203 in stock, despatched same dayAdditional quantity lead time 14 days

A 33nF 100V box-type metallised polyester film capacitor with a stacked construction. The features and performance of this capacitor make it suitable for such typical applications as by-passing, blocking, coupling/decoupling in pulse logic and timing circuits, compact fluorescent lamps, inverter for LCD monitors, automotive DC motor suppression, etc.


  • Pitch 5mm
  • Epoxy resin sealing
  • High dv/dt ability
  • Plastic case to UL 94V-0
Type Radial leaded
Capacitance 33nF
Dimensions 7.2 x 2.5 x 6.5mm
Material Polyester
Operating Temperature -55 to +125°C
Pitch 5mm
Tolerance 5%
Voltage 100V

Order Code: 10-3256

MPN: R82EC2330AA50K

Kemet PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 100+ 1000+
£0.268 £0.221 £0.211
2,872 in stock, despatched same dayAdditional quantity lead time 11 weeks

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C