Faratronic Box-Type Polyester Film Capacitors 100V 5% 5mm Pitch

Faratronic Brand: Faratronic
<p>A range of box-type metallised polyester film capacitors that have a stacked construction. The features and performance of these capacitors make them suitable for such typical applications as by-passing, blocking, coupling/decoupling in pulse logic and timing circuits, compact fluorescent lamps, inverter for LCD monitors, automotive DC motor suppression, etc.</p>
  • 100V Working voltage
  • Pitch 5mm
  • Epoxy resin sealing
  • High dv/dt ability
  • Plastic case to UL 94V-0
Description Image Product Buy Qty Pricing (Ex VAT) Capacitance Dimensions Type Material Operating Temperature Pitch Tolerance Voltage
1000pF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
1000pF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
Standard range
Order code: 08-0300
MPN: C242A102J20C450

2,185 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.101
100+ £0.082
500+ £0.071
1nF 7.2 x 2.5 x 6.5mm Radial leaded Polyester -55 to +125°C 5mm 5% 100V
1500pF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
1500pF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
Standard range
Order code: 08-0301
MPN: C242A152J20C450

Out of stock749 due on 13/05/2025
5+ £0.116
100+ £0.094
500+ £0.080
1.5nF 7.2 x 2.5 x 6.5mm Radial leaded Polyester -55 to +125°C 5mm 5% 100V
2200pF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
2200pF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
Standard range
Order code: 08-0302
MPN: C242A222J20C450

1,145 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.116
100+ £0.094
500+ £0.082
2.2nF 7.2 x 2.5 x 6.5mm Radial leaded Polyester -55 to +125°C 5mm 5% 100V
3300pF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
3300pF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
Standard range
Order code: 08-0303
MPN: C242A332J20C450

430 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.106
100+ £0.086
500+ £0.073
3.3nF 7.2 x 2.5 x 6.5mm Radial leaded Polyester -55 to +125°C 5mm 5% 100V
4700pF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
4700pF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
Standard range
Order code: 08-0304
MPN: C242A472J20C450

374 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.107
100+ £0.085
500+ £0.074
4.7nF 7.2 x 2.5 x 6.5mm Radial leaded Polyester -55 to +125°C 5mm 5% 100V
0.01uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
0.01uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
Standard range
Order code: 08-0305
MPN: C242A103J20C450

1,569 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.103
100+ £0.084
500+ £0.072
10nF 7.2 x 2.5 x 6.5mm Radial leaded Polyester -55 to +125°C 5mm 5% 100V
0.015uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
0.015uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
Standard range
Order code: 08-0306
MPN: C242A153J20C450

828 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.094
100+ £0.077
500+ £0.065
15nF 7.2 x 2.5 x 6.5mm Radial leaded Polyester -55 to +125°C 5mm 5% 100V
0.022uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
0.022uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
Standard range
Order code: 08-0307
MPN: C242A223J20C450

457 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.109
100+ £0.088
500+ £0.076
22nF 7.2 x 2.5 x 6.5mm Radial leaded Polyester -55 to +125°C 5mm 5% 100V
0.033uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
0.033uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
Standard range
Order code: 08-0308
MPN: C242A333J20C450

203 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.111
100+ £0.090
500+ £0.077
33nF 7.2 x 2.5 x 6.5mm Radial leaded Polyester -55 to +125°C 5mm 5% 100V
0.047uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
0.047uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
Standard range
Order code: 08-0309
MPN: C242A473J20C450

1,229 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.114
100+ £0.091
500+ £0.079
47nF 7.2 x 2.5 x 6.5mm Radial leaded Polyester -55 to +125°C 5mm 5% 100V
0.1uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
0.1uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
Standard range
Order code: 08-0310
MPN: C242A104J2SC450

5,308 in stock, despatched same dayAdditional quantity lead time 5 months
5+ £0.117
100+ £0.095
500+ £0.082
1000+ £0.062
100nF 7.2 x 2.5 x 6.5mm Radial leaded Polyester -55 to +125°C 5mm 5% 100V
0.22uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
0.22uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
Standard range
Order code: 08-0312
MPN: C242A224J2SC450

519 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.187
100+ £0.151
500+ £0.127
220nF 7.2 x 3.5 x 7.5mm Radial leaded Polyester -55 to +125°C 5mm 5% 100V
0.33uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
0.33uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
Standard range
Order code: 08-0313
MPN: C242A334J2SC450

932 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.282
100+ £0.226
500+ £0.190
330nF 7.2 x 4.5 x 9.5mm Radial leaded Polyester -55 to +125°C 5mm 5% 100V
0.47uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
0.47uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
Standard range
Order code: 08-0314
MPN: C242A474J2SC450

397 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.333
100+ £0.266
500+ £0.227
470nF 7.2 x 5 x 10mm Radial leaded Polyester -55 to +125°C 5mm 5% 100V
1uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
1uF 5% 100V 5mm Pitch Faratronic Polyester Film Capacitor
Standard range
Order code: 08-0316
MPN: C242A105J2SC450

435 in stock, despatched same dayAdditional quantity lead time 14 days
5+ £0.531
100+ £0.425
500+ £0.361
1µF 7.2 x 6 x 11mm Radial leaded Polyester -55 to +125°C 5mm 5% 100V
Value (nF)Dimensions W x H x T (mm)
17.2 x 6.5 x 2.5
1.57.2 x 6.5 x 2.5
2.27.2 x 6.5 x 2.5
3.37.2 x 6.5 x 2.5
4.77.2 x 6.5 x 2.5
107.2 x 6.5 x 2.5
157.2 x 6.5 x 2.5
227.2 x 6.5 x 2.5
337.2 x 6.5 x 2.5
477.2 x 6.5 x 2.5
1007.2 x 6.5 x 2.5
1507.2 x 7.5 x 3.5
2207.2 x 7.5 x 3.5
3307.2 x 9.5 x 4.5
4707.2 x 10 x 5.0
6807.2 x 11 x 6.0
10007.2 x 11 x 6.0

Rated voltage100V DC
Insulation resistance≥15,000MΩ
Operating temperature range-55°C to +125°C


Trustpilot